


10BJ78CA | |
|---|---|
DigiKey Part Number | 283-10BJ78CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10BJ78CA |
Description | TVS DIODE 78VWM 126VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 7.9A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 7.9A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.17109 | £513.27 |
| 6,000 | £0.15734 | £944.04 |
| 9,000 | £0.15034 | £1,353.06 |
| 15,000 | £0.14247 | £2,137.05 |
| 21,000 | £0.13781 | £2,894.01 |
| 30,000 | £0.13328 | £3,998.40 |
| Unit Price without VAT: | £0.17109 |
|---|---|
| Unit Price with VAT: | £0.20531 |

