


10BJ51CA | |
|---|---|
DigiKey Part Number | 283-10BJ51CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10BJ51CA |
Description | TVS DIODE 51VWM 82.4VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 12.2A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 82.4V |
Mfr | Current - Peak Pulse (10/1000µs) 12.2A |
Series | Power - Peak Pulse 1000W (1kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 51V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 56.7V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.15026 | £450.78 |
| 6,000 | £0.14538 | £872.28 |
| Unit Price without VAT: | £0.15026 |
|---|---|
| Unit Price with VAT: | £0.18031 |

