Similar
Similar



10BJ48CA | |
|---|---|
DigiKey Part Number | 283-10BJ48CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10BJ48CA |
Description | TVS DIODE 48VWM 77.4VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 13A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 77.4V |
Mfr | Current - Peak Pulse (10/1000µs) 13A |
Series | Power - Peak Pulse 1000W (1kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 48V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 53.3V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.0SMB56CA/TR13 | YAGEO | 1,890 | 13-1.0SMB56CA/TR13CT-ND | £0.11000 | Similar |
| 1.0SMB56CA/TR7 | YAGEO | 0 | 13-1.0SMB56CA/TR7TR-ND | £0.05481 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.15026 | £450.78 |
| 6,000 | £0.14538 | £872.28 |
| Unit Price without VAT: | £0.15026 |
|---|---|
| Unit Price with VAT: | £0.18031 |


