307V Clamp 3.3A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
307V Clamp 3.3A Ipp Tvs Diode Surface Mount SMB
High Power TVS Diodes

10BJ190A

DigiKey Part Number
283-10BJ190ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10BJ190A
Description
TVS DIODE 190VWM 307VC SMB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
307V Clamp 3.3A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
307V
Mfr
Current - Peak Pulse (10/1000µs)
3.3A
Series
Power - Peak Pulse
1000W (1kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
190V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
211V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
201,000£0.15911£31,981.11
Unit Price without VAT:£0.15911
Unit Price with VAT:£0.19093