New at DigiKey
Contactor 4PST-NO (4 Form A) 6 A 110 ~ 120VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTRM10A40A

DigiKey Part Number
5730-XTRM10A40A-ND
Manufacturer
Manufacturer Product Number
XTRM10A40A
Description
IECMINICONTROLRELAY,4NO,110/120V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contactor 4PST-NO (4 Form A) 6 A 110 ~ 120VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
4PST-NO (4 Form A)
Manufacturer
Eaton Electrical
Contact Rating (Current)
6 A
Series
Switching Voltage
600VAC - Max
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-25°C ~ 50°C
Mounting Type
Chassis Mount
Operate Time
21 ms
Coil Voltage
110 ~ 120VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£53.49000£53.49
10£45.46300£454.63
100£38.65170£3,865.17
Manufacturers Standard Package
Unit Price without VAT:£53.49000
Unit Price with VAT:£64.18800