
XTPR1P6BC1 | |
|---|---|
DigiKey Part Number | 5730-XTPR1P6BC1-ND |
Manufacturer | |
Manufacturer Product Number | XTPR1P6BC1 |
Description | MANUALMOTORPROTECT,IEC,SELECTSWT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Manual Motor Starter 1.6A 690 V AC DC Rotary DIN Rail |
Datasheet | Datasheet |
Category | Breaker Type Manual Motor Starter |
Manufacturer Eaton Electrical | Current Rating (Amps) 1.6A |
Series | Voltage Rating - AC 690 V |
Packaging Box | Actuator Type Rotary |
Part Status Active | Number of Poles 1 |
Mounting Type DIN Rail | Approval Agency ATEX, CE, CSA C22.2 No. 14, EN 60947, IEC 60947, UL508, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £150.27000 | £150.27 |
| 5 | £124.57600 | £622.88 |
| 10 | £114.84700 | £1,148.47 |
| 50 | £94.90740 | £4,745.37 |
| Unit Price without VAT: | £150.27000 |
|---|---|
| Unit Price with VAT: | £180.32400 |


