New at DigiKey
Circuit Breaker Manual Motor Starter 32A 690 V AC DC Rotary DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTPR032BC1

DigiKey Part Number
5730-XTPR032BC1-ND
Manufacturer
Manufacturer Product Number
XTPR032BC1
Description
MANUALMOTORPROTECT,IEC,SELECTSWT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circuit Breaker Manual Motor Starter 32A 690 V AC DC Rotary DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Manual Motor Starter
Manufacturer
Eaton Electrical
Current Rating (Amps)
32A
Series
Voltage Rating - AC
690 V
Packaging
Box
Actuator Type
Rotary
Part Status
Active
Number of Poles
1
Mounting Type
DIN Rail
Approval Agency
ATEX, CE, CSA C22.2 No. 14, EN 60947, IEC 60947, UL508, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£199.10000£199.10
5£165.01400£825.07
10£152.10700£1,521.07
50£125.63920£6,281.96
Manufacturers Standard Package
Unit Price without VAT:£199.10000
Unit Price with VAT:£238.92000