
XTPR016BC1 | |
|---|---|
DigiKey Part Number | 5730-XTPR016BC1-ND |
Manufacturer | |
Manufacturer Product Number | XTPR016BC1 |
Description | MANUALMOTORPROTECT,IEC,SELECTSWT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 16A 480 V AC DC Rotary |
Datasheet | Datasheet |
Category | Current Rating (Amps) 16A |
Manufacturer Eaton Electrical | Voltage Rating - AC 480 V |
Series | Actuator Type Rotary |
Packaging Box | Number of Poles 1 |
Part Status Active | Approval Agency CCC, CSA, UL |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £162.69000 | £162.69 |
| 5 | £134.85600 | £674.28 |
| 10 | £124.32100 | £1,243.21 |
| 50 | £102.72460 | £5,136.23 |
| Unit Price without VAT: | £162.69000 |
|---|---|
| Unit Price with VAT: | £195.22800 |

