New at DigiKey
Contactor 3PST-NO (3 Form A) 9 A 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTCE009B01TD

DigiKey Part Number
5730-XTCE009B01TD-ND
Manufacturer
Manufacturer Product Number
XTCE009B01TD
Description
IECMAGNETICSTARTER,NONREVERSING,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 9 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Rating (Current)
9 A
Manufacturer
Eaton Electrical
Switching Voltage
690VAC - Max
Series
Termination Style
Screw Terminal
Packaging
Box
Operating Temperature
-25°C ~ 60°C
Part Status
Active
Must Operate Voltage
19.2 VDC
Mounting Type
Chassis Mount
Must Release Voltage
3.6 VDC
Coil Voltage
24VDC
Operate Time
31 ms
Contact Form
3PST-NO (3 Form A)
Release Time
12 ms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£155.66000£155.66
10£138.59400£1,385.94
25£132.32680£3,308.17
50£127.77220£6,388.61
Manufacturers Standard Package
Unit Price without VAT:£155.66000
Unit Price with VAT:£186.79200