
QCF2020 | |
|---|---|
DigiKey Part Number | 5730-QCF2020-ND |
Manufacturer | |
Manufacturer Product Number | QCF2020 |
Description | QCF BKR 2P 20A 120/240VAC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 20A 240 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer Eaton Electrical | Voltage Rating - AC 240 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 2 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CSA, UL |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £207.49000 | £207.49 |
| 5 | £171.96200 | £859.81 |
| 10 | £158.50900 | £1,585.09 |
| 50 | £130.91720 | £6,545.86 |
| Unit Price without VAT: | £207.49000 |
|---|---|
| Unit Price with VAT: | £248.98800 |

