
PSG60F24RM | |
|---|---|
DigiKey Part Number | 5730-PSG60F24RM-ND |
Manufacturer | |
Manufacturer Product Number | PSG60F24RM |
Description | DC POWER SUPPLY,24VDC,2.50A,50/6 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 2.5A |
Datasheet | Datasheet |
Category | Current - Output (Max) 2.5A |
Manufacturer Eaton Electrical | Power (Watts) 60W |
Series | Applications Industrial |
Packaging Box | Operating Temperature -25°C ~ 75°C |
Part Status Active | Features Universal Input |
Input Type AC | Size / Dimension 7.00" L x 6.50" W x 3.00" H (177.8mm x 165.1mm x 76.2mm) |
Number of Outputs 1 | Approval Agency cCSAus, CE, CSA, cULus, cURus, EN, EX, GS, IEC |
AC Voltage - Input 320 ~ 575 VAC | Standard Number UL 508 |
Voltage - Output 1 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £129.77000 | £129.77 |
| 10 | £114.05600 | £1,140.56 |
| 25 | £108.34680 | £2,708.67 |
| 50 | £104.21760 | £5,210.88 |
| Unit Price without VAT: | £129.77000 |
|---|---|
| Unit Price with VAT: | £155.72400 |

