



PDG53K1200E2MN | |
|---|---|
DigiKey Part Number | 5730-PDG53K1200E2MN-ND |
Manufacturer | |
Manufacturer Product Number | PDG53K1200E2MN |
Description | CIRCUIT BREAKER,1200 A,600VAC,3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 1.2kA 600 V AC DC Lever Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 1.2kA | |
Voltage Rating - AC | 600 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, C22.2 No. 5-02, IEC 60947-2, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4,764.72000 | £4,764.72 |
| Unit Price without VAT: | £4,764.72000 |
|---|---|
| Unit Price with VAT: | £5,717.66400 |

