



PDG23F0090TFFL | |
|---|---|
DigiKey Part Number | 5730-PDG23F0090TFFL-ND |
Manufacturer | |
Manufacturer Product Number | PDG23F0090TFFL |
Description | CIR BRKR THRM 90A 600VAC LVR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 90A 600 V AC 250 V DC Lever Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 90A |
Manufacturer Eaton Electrical | Voltage Rating - AC 600 V |
Series | Voltage Rating - DC 250 V |
Packaging Box | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type Chassis Mount | Approval Agency CSA, C22.2 No. 5-02, IEC 60947-2, UL489 |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £436.44000 | £436.44 |
| 10 | £375.15000 | £3,751.50 |
| Unit Price without VAT: | £436.44000 |
|---|---|
| Unit Price with VAT: | £523.72800 |

