Pushbutton Switch SPST-NO Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22-DL-G-K10-230G

DigiKey Part Number
5730-M22-DL-G-K10-230G-ND
Manufacturer
Manufacturer Product Number
M22-DL-G-K10-230G
Description
ILL MOM PB SIL-BZL FLSH GRN 85-2
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
24 V
Mfr
Actuator Type
Round, Button, Flush
Series
Color - Actuator/Cap
Green
Packaging
Bulk
Illumination Type, Color
LED, Green
Part Status
Active
Illumination Voltage (Nominal)
85 ~ 264 VAC
Mounting Type
Panel Mount, Front
Termination Style
Screw Terminal
Type
Standard
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Circuit
Panel Cutout Dimensions
Circular - 22.50mm Dia
Switch Function
Off-Mom
Operating Temperature
-25°C ~ 70°C
Current Rating (Amps)
6A (AC), 3A (DC)
Mechanical Life
5,000,000 Cycles
Voltage Rating - AC
115 V
Electrical Life
1,000,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£48.47000£48.47
10£41.19700£411.97
25£38.61840£965.46
50£36.77680£1,838.84
100£35.02380£3,502.38
Manufacturers Standard Package
Unit Price without VAT:£48.47000
Unit Price with VAT:£58.16400