Configurable Switch Body Pushbutton, Round Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22-D-X-SWRGYB

DigiKey Part Number
5730-M22-D-X-SWRGYB-ND
Manufacturer
Manufacturer Product Number
M22-D-X-SWRGYB
Description
NON-ILL MOM PB SIL-BZL FLSH BUTT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Round Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Momentary
Manufacturer
Eaton Electrical
Illumination
Non-Illuminated
Series
Actuator Type
Pushbutton, Round
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
Eaton, M22
Part Status
Active
Panel Cutout Dimensions
22.5mm (Round)
Requires
Contact Block(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£13.67000£13.67
10£11.61600£116.16
25£10.88880£272.22
50£10.36920£518.46
100£9.87440£987.44
250£9.25676£2,314.19
500£8.81546£4,407.73
Manufacturers Standard Package
Unit Price without VAT:£13.67000
Unit Price with VAT:£16.40400