
M22-AK10 | |
|---|---|
DigiKey Part Number | 5730-M22-AK10-ND |
Manufacturer | |
Manufacturer Product Number | M22-AK10 |
Description | FIXING ADAPTER WITH 1NO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NO 6A @ 115VAC, 3A @ 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | M22-AK10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 6A @ 115VAC, 3A @ 24VDC | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.12000 | £15.12 |
| 10 | £12.84200 | £128.42 |
| 25 | £12.03800 | £300.95 |
| 50 | £11.46360 | £573.18 |
| 100 | £10.91680 | £1,091.68 |
| 250 | £10.23400 | £2,558.50 |
| 500 | £9.74616 | £4,873.08 |
| Unit Price without VAT: | £15.12000 |
|---|---|
| Unit Price with VAT: | £18.14400 |

