
FAZ-D16/2-NA | |
|---|---|
DigiKey Part Number | 5730-FAZ-D16/2-NA-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-D16/2-NA |
Description | FAZ-NA UL 489 MCB 2P 16A D CURVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 16A 480 V AC 96 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-D16/2-NA Models |
Category | Current Rating (Amps) 16A |
Manufacturer Eaton Electrical | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 96 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency CCC, CSA C22.2 No 235, UL489, VDE, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £100.30000 | £100.30 |
| 5 | £83.17200 | £415.86 |
| 10 | £76.69100 | £766.91 |
| 50 | £63.41640 | £3,170.82 |
| 100 | £58.37460 | £5,837.46 |
| Unit Price without VAT: | £100.30000 |
|---|---|
| Unit Price with VAT: | £120.36000 |

