
FAZ-D13/3-NA | |
|---|---|
DigiKey Part Number | 5730-FAZ-D13/3-NA-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-D13/3-NA |
Description | FAZ-NA UL 489 MCB 3P 13A D CURVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 13A 415 V AC 96 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-D13/3-NA Models |
Category | Current Rating (Amps) 13A |
Manufacturer Eaton Electrical | Voltage Rating - AC 415 V |
Series | Voltage Rating - DC 96 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency ABS, CSA C22.2 No 5, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £143.09000 | £143.09 |
| 5 | £118.62600 | £593.13 |
| 10 | £109.36500 | £1,093.65 |
| 50 | £90.38440 | £4,519.22 |
| Unit Price without VAT: | £143.09000 |
|---|---|
| Unit Price with VAT: | £171.70800 |

