Circuit Breaker Thermal Magnetic 500mA 277 V AC 48 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAZ-D0.5/1-NA-SP

DigiKey Part Number
5730-FAZ-D0.5/1-NA-SP-ND
Manufacturer
Manufacturer Product Number
FAZ-D0.5/1-NA-SP
Description
FAZ-D0,5/1-NA-SP FAZ-NA 1P .5A D
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 500mA 277 V AC 48 V DC Lever DIN Rail
EDA/CAD Models
FAZ-D0.5/1-NA-SP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
500mA
Manufacturer
Eaton Electrical
Voltage Rating - AC
277 V
Series
Voltage Rating - DC
48 V
Packaging
Bulk
Actuator Type
Lever
Part Status
Active
Number of Poles
1
Mounting Type
DIN Rail
Illumination
None
Breaker Type
Thermal Magnetic
Approval Agency
ABS, CSA C22.2 No 5, UL489, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£186.44000£186.44
5£154.53000£772.65
10£142.44800£1,424.48
50£117.67540£5,883.77
Manufacturers Standard Package
Unit Price without VAT:£186.44000
Unit Price with VAT:£223.72800