
FAZ-C13/3 | |
|---|---|
DigiKey Part Number | 5730-FAZ-C13/3-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-C13/3 |
Description | FAZ UL 1077 3P 13A C CURVE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 13A AC DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-C13/3 Models |
Category | Breaker Type Thermal Magnetic |
Manufacturer Eaton Electrical | Current Rating (Amps) 13A |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CSA C22.2 No 235, IEC 60947-2, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £105.27000 | £105.27 |
| 5 | £87.28200 | £436.41 |
| 10 | £80.48100 | £804.81 |
| 50 | £66.54440 | £3,327.22 |
| 100 | £61.25170 | £6,125.17 |
| Unit Price without VAT: | £105.27000 |
|---|---|
| Unit Price with VAT: | £126.32400 |

