
FAZ-B4/2-NA-L | |
|---|---|
DigiKey Part Number | 5730-FAZ-B4/2-NA-L-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-B4/2-NA-L |
Description | FAZ-NA UL 489 MCB 240VAC 2P 4A B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 4A 480 V AC 96 V DC Lever DIN Rail |
EDA/CAD Models | FAZ-B4/2-NA-L Models |
Category | Current Rating (Amps) 4A |
Manufacturer Eaton Electrical | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 96 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency ABS, CCC, CSA C22.2 No 235, IEC 60947-2, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £91.14000 | £91.14 |
| 5 | £75.57800 | £377.89 |
| 10 | £69.69100 | £696.91 |
| 50 | £57.63580 | £2,881.79 |
| 100 | £53.05830 | £5,305.83 |
| Unit Price without VAT: | £91.14000 |
|---|---|
| Unit Price with VAT: | £109.36800 |

