
FAZ-B25/3-NA | |
|---|---|
DigiKey Part Number | 5730-FAZ-B25/3-NA-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-B25/3-NA |
Description | FAZ-NA UL 489 MCB 3P 25A B CURVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 25A 480 V AC 96 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-B25/3-NA Models |
Category | Current Rating (Amps) 25A |
Manufacturer Eaton Electrical | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 96 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency ABS, CCC, CSA C22.2 No 235, IEC 60947-2, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £136.65000 | £136.65 |
| 5 | £113.28400 | £566.42 |
| 10 | £104.44200 | £1,044.42 |
| 50 | £86.32200 | £4,316.10 |
| Unit Price without VAT: | £136.65000 |
|---|---|
| Unit Price with VAT: | £163.98000 |

