
FAZ-B25/2 | |
|---|---|
DigiKey Part Number | 5730-FAZ-B25/2-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-B25/2 |
Description | FAZ UL 1077 2P 25A B CURVE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 25A 277 V AC 125 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-B25/2 Models |
Category | Current Rating (Amps) 25A |
Manufacturer Eaton Electrical | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency ABS, CCC, CSA C22.2 No 235, IEC 60947-2, UL1077, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £69.03000 | £69.03 |
| 5 | £57.25200 | £286.26 |
| 10 | £52.79900 | £527.99 |
| 50 | £43.68280 | £2,184.14 |
| 100 | £40.22250 | £4,022.25 |
| Unit Price without VAT: | £69.03000 |
|---|---|
| Unit Price with VAT: | £82.83600 |

