
FAZ-B15/1-NA-SP | |
|---|---|
DigiKey Part Number | 5730-FAZ-B15/1-NA-SP-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-B15/1-NA-SP |
Description | FAZ-NA UL 489 MCB 480VAC 1P 15A |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 15A 277 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 277 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £38.77000 | £38.77 |
| 5 | £32.16200 | £160.81 |
| 10 | £29.66600 | £296.66 |
| 50 | £24.56180 | £1,228.09 |
| 100 | £22.62580 | £2,262.58 |
| 250 | £20.27936 | £5,069.84 |
| Unit Price without VAT: | £38.77000 |
|---|---|
| Unit Price with VAT: | £46.52400 |

