Current Sensor 1 Channel Current Transducer Unidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVT4-420-24L

DigiKey Part Number
5730-EVT4-420-24L-ND
Manufacturer
Manufacturer Product Number
EVT4-420-24L
Description
CURRENT SENSOR TRANSDUCER MODULE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Current Sensor 1 Channel Current Transducer Unidirectional Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
AC
Sensor Type
Current - Sensing
-
Number of Channels
1
Output
Voltage
Sensitivity
-
Frequency
-
Linearity
-
Accuracy
-
Voltage - Supply
480V
Response Time
-
Current - Supply (Max)
-
Operating Temperature
-30°C ~ 60°C
Grade
-
Qualification
-
Polarization
Unidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£325.61000£325.61
5£306.63600£1,533.18
10£299.55800£2,995.58
25£291.08160£7,277.04
Manufacturers Standard Package
Unit Price without VAT:£325.61000
Unit Price with VAT:£390.73200