Background Suppression Optical Sensor 6.000" (152.40mm) NPN/PNP - Open Collector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E58-30DP150-HLP

DigiKey Part Number
5730-E58-30DP150-HLP-ND
Manufacturer
Manufacturer Product Number
E58-30DP150-HLP
Description
PHOTO SENSOR,HD,6" PPROX,DC,LT,C
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Background Suppression Optical Sensor 6.000" (152.40mm) NPN/PNP - Open Collector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Background Suppression
Sensing Distance
6.000" (152.40mm)
Voltage - Supply
10V ~ 30V
Response Time
-
Output Configuration
NPN/PNP - Open Collector
Light Source
Red LED
Connection Method
Connector, M12
Ingress Protection
IP69K, NEMA 1, 2, 3, 3R, 3S, 4, 4X, 6, 6P, 12, 13
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-40°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£397.34000£397.34
5£374.85400£1,874.27
10£366.46400£3,664.64
Manufacturers Standard Package
Unit Price without VAT:£397.34000
Unit Price with VAT:£476.80800