
C25DND325B | |
|---|---|
DigiKey Part Number | 5730-C25DND325B-ND |
Manufacturer | |
Manufacturer Product Number | C25DND325B |
Description | DEFPURPOSEMAGCONTACTOR,208-240VA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 25 A 208 ~ 240VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Contact Form 3PST-NO (3 Form A) |
Manufacturer Eaton Electrical | Contact Rating (Current) 25 A |
Packaging Box | Switching Voltage 575VAC - Max |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount, DIN Rail | Operating Temperature -25°C ~ 70°C |
Coil Voltage 208 ~ 240VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £98.03000 | £98.03 |
| 10 | £87.28700 | £872.87 |
| 25 | £83.34160 | £2,083.54 |
| 50 | £80.47420 | £4,023.71 |
| Unit Price without VAT: | £98.03000 |
|---|---|
| Unit Price with VAT: | £117.63600 |

