New at DigiKey
Contactor SPST-NO (1 Form A) 25 A 110 ~ 120VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C25ANB125A

DigiKey Part Number
5730-C25ANB125A-ND
Manufacturer
Manufacturer Product Number
C25ANB125A
Description
DEFPURPOSEMAGCONTACTOR,110-120VA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 25 A 110 ~ 120VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
SPST-NO (1 Form A)
Manufacturer
Eaton Electrical
Contact Rating (Current)
25 A
Packaging
Box
Switching Voltage
690VAC - Max
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Chassis Mount, DIN Rail
Operating Temperature
-25°C ~ 70°C
Coil Voltage
110 ~ 120VAC
Coil Power
40VA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£58.96000£58.96
10£52.50700£525.07
25£50.13440£1,253.36
50£48.41040£2,420.52
100£46.74490£4,674.49
Manufacturers Standard Package
Unit Price without VAT:£58.96000
Unit Price with VAT:£70.75200