Through-Beam Optical Sensor 240.157" (6.1m) Relay
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12155RD07

DigiKey Part Number
5730-12155RD07-ND
Manufacturer
Manufacturer Product Number
12155RD07
Description
PHOTO SENSOR,TB DET,20',RA,DK,DC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 240.157" (6.1m) Relay
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
240.157" (6.1m)
Voltage - Supply
10V ~ 30V
Response Time
-
Output Configuration
Relay
Light Source
Infrared, Red LED
Connection Method
Connector, M12
Ingress Protection
NEMA 1, 3, 4, 4X, 6, 6P, 12, 13
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-25°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£152.36000£152.36
5£142.46200£712.31
10£138.77000£1,387.70
25£134.35040£3,358.76
50£131.32340£6,566.17
Manufacturers Standard Package
Unit Price without VAT:£152.36000
Unit Price with VAT:£182.83200