New at DigiKey
Image for 10250T197LAP24 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10250T197LAP24

DigiKey Part Number
5730-10250T197LAP24-ND
Manufacturer
Manufacturer Product Number
10250T197LAP24
Description
PILOT LIGHT, AMBER, 30MM, LED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Amber Fresnel 24V Screw Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AC/DC
Manufacturer
Eaton Electrical
Voltage
24V
Series
Panel Cutout Shape
Round
Packaging
Box
Panel Cutout Dimensions
1.20" (30.50mm)
Part Status
Active
Lens Size
35.10mm Dia
Type
LED
Lens Style
Round with Flat Top
Lamp Color
Amber
Termination Style
Screw Terminal
Lens Color
Amber
Ingress Protection
IP65, NEMA 3, 3R, 4, 4X, 12, 13
Lens Transparency
Fresnel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£191.97000£191.97
10£160.05400£1,600.54
25£150.10960£3,752.74
50£143.58660£7,179.33
Manufacturers Standard Package
Unit Price without VAT:£191.97000
Unit Price with VAT:£230.36400