
XL70F300 | |
|---|---|
DigiKey Part Number | XL70F300-ND |
Manufacturer | |
Manufacturer Product Number | XL70F300 |
Description | FUSE 300A 700V S/COND>FWP-300A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 300A 700 VAC Fuse Cartridge Bolt Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 300A | |
Voltage Rating - AC | 700 VAC | |
Voltage Rating - DC | - | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | aR | |
Approval Agency | CE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,046.59000 | £1,046.59 |
| Unit Price without VAT: | £1,046.59000 |
|---|---|
| Unit Price with VAT: | £1,255.90800 |


