
XEV30-225 | |
|---|---|
DigiKey Part Number | 2041-XEV30-225-ND |
Manufacturer | |
Manufacturer Product Number | XEV30-225 |
Description | 30MM EV FUSE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 225A 500 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 225A | |
Voltage Rating - DC | 500 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.181" Dia x 2.087" L (30.00mm x 53.00mm) | |
Melting I²t | 4064.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £191.70600 | £19,170.60 |
| Unit Price without VAT: | £191.70600 |
|---|---|
| Unit Price with VAT: | £230.04720 |

