
XEV2SQ-800-V | |
|---|---|
DigiKey Part Number | 2041-XEV2SQ-800-V-ND |
Manufacturer | |
Manufacturer Product Number | XEV2SQ-800-V |
Description | FUSE 1000V 800A 2FU/115 AR EV |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 800A 1 kVDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 800A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1 kVDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 5.232" L x 2.323" W x 2.323" H (132.90mm x 59.00mm x 59.00mm) | |
Grade | - | |
Qualification | - | |
Melting I²t | 245000.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £529.86000 | £529.86 |
| Unit Price without VAT: | £529.86000 |
|---|---|
| Unit Price with VAT: | £635.83200 |

