Image for XEV20-50-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XEV20-50-SP

DigiKey Part Number
2041-XEV20-50-SP-ND
Manufacturer
Manufacturer Product Number
XEV20-50-SP
Description
20MM EV FUSE SAMPLE
Customer Reference
Detailed Description
50A 500 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
500 VDC
Manufacturer
Eaton - Bussmann Electrical Division
Response Time
Fast Blow
Packaging
Bulk
Applications
Electrical, Industrial
Part Status
Active
Breaking Capacity @ Rated Voltage
20kA
Mounting Type
Bolt Mount
Package / Case
Cylindrical, Blade Terminal (Bolt)
Fuse Type
Cartridge
Size / Dimension
0.787" Dia x 1.575" L (20.00mm x 40.00mm)
Current Rating (Amps)
50A
Melting I²t
368.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.