
XEV1XSQ-500-RI | |
|---|---|
DigiKey Part Number | 2041-XEV1XSQ-500-RI-ND |
Manufacturer | |
Manufacturer Product Number | XEV1XSQ-500-RI |
Description | FUSE 500A 500V 1*FU/78 AR UC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 500A 500 VDC Fuse Square Bolt Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 500A | |
Voltage Rating - DC | 500 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 1.984" L x 1.693" W x 1.693" H (50.40mm x 43.00mm x 43.00mm) | |
Melting I²t | 27000.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | £888.77833 | £5,332.67 |
| Unit Price without VAT: | £888.77833 |
|---|---|
| Unit Price with VAT: | £1,066.53400 |

