
XEV1SQ-350-V | |
|---|---|
DigiKey Part Number | 2041-XEV1SQ-350-V-ND |
Manufacturer | |
Manufacturer Product Number | XEV1SQ-350-V |
Description | FUSE 1000V 350A 1FU/115 AR EV |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 350A 1 kVDC Fuse Square Bolt Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 350A | |
Voltage Rating - DC | 1 kVDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 1.996" L x 2.016" W x 2.016" H (50.70mm x 51.20mm x 51.20mm) | |
Melting I²t | 20000.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,472.06000 | £1,472.06 |
| Unit Price without VAT: | £1,472.06000 |
|---|---|
| Unit Price with VAT: | £1,766.47200 |

