
XEV10-50 | |
|---|---|
DigiKey Part Number | 2041-XEV10-50-ND |
Manufacturer | |
Manufacturer Product Number | XEV10-50 |
Description | 10MM EV FUSE |
Customer Reference | |
Detailed Description | 50A 500 VDC Fuse Cartridge Requires Holder |
Category | Response Time Fast Blow |
Manufacturer Eaton - Bussmann Electrical Division | Applications Electrical, Industrial |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Breaking Capacity @ Rated Voltage 20kA |
Mounting Type Requires Holder | Package / Case 5AG, 10mm x 38.1mm |
Fuse Type Cartridge | Size / Dimension 0.394" Dia x 1.496" L (10.00mm x 38.00mm) |
Current Rating (Amps) 50A | Melting I²t 2740.0 |
Voltage Rating - DC 500 VDC |

