
XEV10-50-B | |
|---|---|
DigiKey Part Number | 2041-XEV10-50-B-ND |
Manufacturer | |
Manufacturer Product Number | XEV10-50-B |
Description | 10MM EV FUSE |
Customer Reference | |
Detailed Description | 50A 500 VDC Fuse Cartridge Bolt Mount |
Category | Response Time Fast Blow |
Manufacturer Eaton - Bussmann Electrical Division | Applications Electrical, Industrial |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Breaking Capacity @ Rated Voltage 20kA |
Mounting Type Bolt Mount | Package / Case Cylindrical, Blade Terminal (Bolt) |
Fuse Type Cartridge | Size / Dimension 0.406" Dia x 1.500" L (10.30mm x 38.10mm) |
Current Rating (Amps) 50A | Melting I²t 2740.0 |
Voltage Rating - DC 500 VDC |

