
X31904 | |
|---|---|
DigiKey Part Number | X31904-ND |
Manufacturer | |
Manufacturer Product Number | X31904 |
Description | CONN TERM BLK COVER CLEAR 4POS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For TB300 and TB345 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Number of Positions | 4 | |
For Use With/Related Products | TB300 and TB345 Series | |
Color | Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.39678 | £698.39 |
| Unit Price without VAT: | £1.39678 |
|---|---|
| Unit Price with VAT: | £1.67614 |

