
X20110 | |
|---|---|
DigiKey Part Number | 2041-X20110-ND |
Manufacturer | |
Manufacturer Product Number | X20110 |
Description | MARKING STRIP MFGR |
Customer Reference | |
Detailed Description | Connector Label, Screw In For TB200 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Label, Screw In | |
Legend | - | |
Pitch | - | |
For Use With/Related Products | TB200 Series | |
Color | Black |

