
WER-8 | |
|---|---|
DigiKey Part Number | WER-8-ND |
Manufacturer | |
Manufacturer Product Number | WER-8 |
Description | FUSE TELEPHONE |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 8A 32 VDC Fuse Fuse Strip Bolt Mount |
Category | Current Rating (Amps) 8A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - DC 32 VDC |
Packaging Bulk | Applications Telecom |
Part Status Active | Approval Agency CE, UR |
Mounting Type Bolt Mount | Package / Case Metal Strip |
Fuse Type Fuse Strip | Size / Dimension 1.406" L x 0.375" W (35.71mm x 9.525mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £37.14500 | £742.90 |
| Unit Price without VAT: | £37.14500 |
|---|---|
| Unit Price with VAT: | £44.57400 |

