Image for WER-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WER-5

DigiKey Part Number
WER-5-ND
Manufacturer
Manufacturer Product Number
WER-5
Description
FUSE TELEPHONE
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
5A 32 VDC Fuse Fuse Strip Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
5A
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - DC
32 VDC
Packaging
Bulk
Applications
Telecom
Part Status
Active
Approval Agency
CE, UR
Mounting Type
Bolt Mount
Package / Case
Metal Strip
Fuse Type
Fuse Strip
Size / Dimension
1.406" L x 0.375" W (35.71mm x 9.525mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
20£37.43800£748.76
Manufacturers Standard Package
Unit Price without VAT:£37.43800
Unit Price with VAT:£44.92560