Image for WER-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WER-2

DigiKey Part Number
WER-2-ND
Manufacturer
Manufacturer Product Number
WER-2
Description
FUSE TELEPHONE
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
2A 32 VDC Fuse Fuse Strip Bolt Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Fuse Strip
Current Rating (Amps)
2A
Voltage Rating - AC
-
Voltage Rating - DC
32 VDC
Response Time
-
Applications
Telecom
Features
-
Class
-
Approval Agency
CE, UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
-
Package / Case
Metal Strip
Size / Dimension
1.406" L x 0.375" W (35.71mm x 9.525mm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
20£39.67350£793.47
Manufacturers Standard Package
Unit Price without VAT:£39.67350
Unit Price with VAT:£47.60820