
WER-1/2 | |
|---|---|
DigiKey Part Number | WER-1/2-ND |
Manufacturer | |
Manufacturer Product Number | WER-1/2 |
Description | FUSE TELEPHONE |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 500mA 125 VAC 32 VDC Fuse Fuse Strip Bolt Mount |
Category | Voltage Rating - DC 32 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Features Indicating |
Part Status Active | Approval Agency CE, UL |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 100kA |
Fuse Type Fuse Strip | Package / Case Metal Strip |
Current Rating (Amps) 500mA | Size / Dimension 1.406" L x 0.375" W (35.71mm x 9.525mm) |
Voltage Rating - AC 125 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £36.94150 | £738.83 |
| Unit Price without VAT: | £36.94150 |
|---|---|
| Unit Price with VAT: | £44.32980 |

