
WCF70RN | |
|---|---|
DigiKey Part Number | WCF70RN-ND |
Manufacturer | |
Manufacturer Product Number | WCF70RN |
Description | FUSE 70A WIND CUBE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 70A 690 VAC Fuse Rectangular |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Fuse Type | Rectangular | |
Current Rating (Amps) | 70A | |
Voltage Rating - AC | 690 VAC | |
Voltage Rating - DC | - | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | CF | |
Approval Agency | CE, cURus, UL | |
Operating Temperature | -40°C ~ 90°C | |
Breaking Capacity @ Rated Voltage | 30kA | |
Package / Case | - | |
Size / Dimension | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | £205.85000 | £1,235.10 |
| Unit Price without VAT: | £205.85000 |
|---|---|
| Unit Price with VAT: | £247.02000 |

