Image for WCF30RN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WCF30RN

DigiKey Part Number
WCF30RN-ND
Manufacturer
Manufacturer Product Number
WCF30RN
Description
FUSE 30A WIND CUBE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30A 690 VAC Fuse Rectangular
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
690 VAC
Manufacturer
Eaton - Bussmann Electrical Division
Response Time
Fast Blow
Series
Applications
Electrical, Industrial
Packaging
Bulk
Class
CF
Part Status
Active
Approval Agency
CE, cURus, UL
Fuse Type
Rectangular
Operating Temperature
-40°C ~ 90°C
Current Rating (Amps)
30A
Breaking Capacity @ Rated Voltage
50kA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
12£65.42750£785.13
Manufacturers Standard Package
Unit Price without VAT:£65.42750
Unit Price with VAT:£78.51300