
W-10 | |
|---|---|
DigiKey Part Number | W-10EB-ND |
Manufacturer | |
Manufacturer Product Number | W-10 |
Description | FUSE BUSS PLUG TYPE W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10A 125 VAC Fuse Edison Plug Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Edison Plug | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 125 VAC | |
Voltage Rating - DC | - | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | Edison Plug | |
Size / Dimension | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | £14.81250 | £59.25 |
| Unit Price without VAT: | £14.81250 |
|---|---|
| Unit Price with VAT: | £17.77500 |

