
VP/ATM-10ID | |
|---|---|
DigiKey Part Number | VP/ATM-10ID-ND |
Manufacturer | |
Manufacturer Product Number | VP/ATM-10ID |
Description | FUSE ATM 10 AMP EASYID 1=10 PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 A 32 V Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Red | |
Size / Dimension | 0.430" L x 0.150" W x 0.344" H (10.92mm x 3.81mm x 8.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £66.45000 | £332.25 |
| Unit Price without VAT: | £66.45000 |
|---|---|
| Unit Price with VAT: | £79.74000 |

