
VP/ATC-20ID | |
|---|---|
DigiKey Part Number | VP/ATC-20ID-ND |
Manufacturer | |
Manufacturer Product Number | VP/ATC-20ID |
Description | FUSE ATC 20 AMP EASYID 1=10 PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | UL | |
Operating Temperature | - | |
Color | Yellow | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £55.39200 | £276.96 |
| Unit Price without VAT: | £55.39200 |
|---|---|
| Unit Price with VAT: | £66.47040 |

