
UHC-K | |
|---|---|
DigiKey Part Number | UHC-K-ND |
Manufacturer | |
Manufacturer Product Number | UHC-K |
Description | BUSS CABLE LIMITER |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Fuse Cable Limiter |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Fuse Type | Cable Limiter | |
Current Rating (Amps) | - | |
Voltage Rating - AC | - | |
Voltage Rating - DC | - | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | - | |
Size / Dimension | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £217.49200 | £2,174.92 |
| Unit Price without VAT: | £217.49200 |
|---|---|
| Unit Price with VAT: | £260.99040 |

